Meist Gekauft
PHOENIX CONTACT1704857Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 2.5mm Push-In Spring ST Cable Mount 6A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 2.5 | |
| 1 | |
| 4 | |
| Push-In Spring | |
| Straight | |
| 6 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 1.096 | |
| 11.1 | |
| 15 | |
| 5 | |
| White | |
| Cable Mount |
When you implement this 1704857 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 4 F contacts. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 2.5 mm. This device has a maximum current rating of 6 A. Its wire is 20-26 AWG. This product is 11.1 mm long, 5 mm tall and 15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

