PHOENIX CONTACT1706714Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 1 POS Solder Thru-Hole 16A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Solder | |
| 16 | |
| 400V | |
| -40 | |
| Cardboard | |
| 1.172 | |
| 5.08 | |
| 17 | |
| 16 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this 1706714 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 16 A. 1706714 is housed in polyamide. It uses the solder termination method. This product is 5.08 mm long, 16 mm tall and 17 mm deep. Its wire is 14-24 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

