PHOENIX CONTACT1707027Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 16A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 7.62 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 16 | |
| 630V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.06 | |
| 15.24 | |
| 8.1 | |
| 10 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this pc terminal block 1707027 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. Its pitch is 7.62 mm. It has a straight body orientation. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 16 A. 1707027 is housed in polyamide. It uses the solder termination method. Its wire is 16-26 AWG. This product is 15.24 mm long, 10 mm tall and 8.1 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

