PHOENIX CONTACT1707421Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.556 | |
| 9.01 | |
| 7.25 | |
| 9.2 | |
| 2.6 | |
| Through Hole |
Easily mount this wire to board 1707421 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.81 mm. It has a straight body orientation. This device has a maximum current rating of 8 A. This product is 9.01 mm long, 9.2 mm tall and 7.25 mm deep. 1707421 is housed in black liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

