PHOENIX CONTACT1707489Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 8 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.87 | |
| 31.87 | |
| 7.25 | |
| 9.2 | |
| 2.6 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board 1707489 connector from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 31.87 mm long, 9.2 mm tall and 7.25 mm deep. 1707489 is housed in black liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

