PHOENIX CONTACT1708039Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 6 POS 3.81mm Solder ST Thru-Hole 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 6 | |
| 3.81 | |
| 2 | |
| 6 | |
| Solder | |
| Straight | |
| 8 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.51 | |
| 13.33 | |
| 16.3 | |
| 16.2 | |
| Green | |
| Through Hole |
Phoenix Contact's pc terminal block 1708039 PCB terminal block will ensure strong connections between circuits. It has a straight body orientation. Its pitch is 3.81 mm. This is a 2-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 10 A. 1708039 is housed in polyamide. It uses the solder termination method. This product is 13.33 mm long, 16.2 mm tall and 16.3 mm deep. Its wire is 16-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

