PHOENIX CONTACT1709733Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 7 POS 10.16mm Solder ST Thru-Hole 76A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 7 | |
| 10.16 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 76 | |
| 1000V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 57.293 | |
| 71.12 | |
| 18.7 | |
| 30.8 | |
| Green | |
| Through Hole |
This pc terminal block 1709733 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 800 V. Its pitch is 10.16 mm. 1709733 is housed in polyamide. This device has a maximum current rating of 76 A. It uses the solder termination method. This product is 71.12 mm long, 30.8 mm tall and 18.7 mm deep. Its wire is 6-20 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

