PHOENIX CONTACT1710056Steckverbinder, Klemmenblöcke

Conn PC Terminal Block F 2 POS 6.35mm Solder ST Thru-Hole 32A Cardboard

Connecting one or more circuits together, this pc terminal block 1710056 PCB terminal block from Phoenix Contact is a must-have! This F connector has 2 F contacts. It has a female type gender. This is a 1-row connector. Its pitch is 6.35 mm. It has a maximum voltage rating of 630 V. It has a straight body orientation. This device has a maximum current rating of 32 A. 1710056 is housed in polyamide. Its wire is 10-24 AWG. It uses the solder termination method. This product is 12.7 mm long, 21.5 mm tall and 12.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 1,2685 €
    1. 50+1,2685 €
    2. 100+1,1354 €
    3. 300+1,1036 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.