50-75% Rabatt
PHOENIX CONTACT1710072Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 2 POS 9.52mm Solder ST Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 2 | |
| 9.52 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 32 | |
| 1000V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.987 | |
| 19.4 | |
| 12.5 | |
| 21.5 | |
| Green | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this pc terminal block 1710072 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. This is a 1-row connector. Its pitch is 9.52 mm. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 32 A. 1710072 is housed in polyamide. This product is 19.4 mm long, 21.5 mm tall and 12.5 mm deep. It uses the solder termination method. Its wire is 10-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

