Murata Power Solutions17103CInduktor verbleit
Inductor General Purpose Unshielded Wirewound 10uH 10% 1KHz 65Q-Factor 1.8A 0.05Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| 10u | |
| 10% | |
| 1K | |
| 1.8 | |
| 1.8 | |
| 0.05 | |
| 65(Typ) | |
| 1M | |
| 21.2M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| 0 | |
| 70 | |
| 6.6 | |
| 10.5 |
This general purpose 17103C leaded inductor from Murata Power Solutions is very suitable for tape and reel packaging for auto placement. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 10u H. This product is 10.5 mm tall. This leaded inductor has a maximum DC current of 1.8 A with a maximum resistance of 50m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 21.2M(Typ) Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
