Molex1712242001Steckverbinder, Telefon und Telekommunikation
Conn zSFP+ F 80 POS 0.8mm Press Fit RA Thru-Hole 80 Terminal 4 Port zSFP+™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| zSFP+ | |
| F | |
| 80 | |
| 80 | |
| 80 | |
| Press Fit | |
| 0.8 | |
| Right Angle | |
| 0.5/Contact | |
| 30VAC | |
| 100 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Stacked | |
| 42.99 | |
| 30.2 | |
| 26.6 | |
| zSFP+™ | |
| Through Hole |
A secure connection has never been easier to retain with this zsfp+ 171224-2001 telephone and telecom connector from Molex. This F connector's 80 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. This connector has 4 ports. It has a maximum voltage rating of 30 VAC. Its pitch is 2.4 mm. It has a female type gender. This device has a maximum current rating of 0.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 171224-2001 is housed in black thermoplastic. This part has an operating temperature of -40 to 85 °C. It uses the press fit termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

