PHOENIX CONTACT1713040Steckverbinder, Klemmenblöcke

Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 24A Cardboard

This 1713040 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This is a 1-row connector. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. 1713040 is housed in polyamide. This device has a maximum current rating of 28 A. Its wire is 12-30 AWG. It uses the solder termination method. This product is 20.32 mm long, 18 mm tall and 16 mm deep.

Import TariffMay apply to this part

337 Stück: morgen versandbereit

    Total3,06 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2529+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Indien
      • In Stock: 337 Stück
      • Price: 3,0566 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.