PHOENIX CONTACT1714294Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 7.62 | |
| 1 | |
| 4 | |
| Screw | |
| Right Angle | |
| 16 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.932 | |
| 30.26 | |
| 21 | |
| 17.5 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1714294 PCB terminal block from Phoenix Contact. This F connector has 4 F contacts. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 100 V. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 16 A. 1714294 is housed in polyamide. This product is 30.26 mm long, 17.5 mm tall and 21 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

