PHOENIX CONTACT1714971Steckverbinder, Klemmenblöcke
Conn Terminal Block 2 POS 9.52mm Solder ST Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 9.52 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 32 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.921 | |
| 19.04 | |
| 12.5 | |
| 21.5 | |
| Green | |
| Through Hole |
This 1714971 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. It has a straight body orientation. Its pitch is 9.52 mm. It has a maximum voltage rating of 690 V. This is a 1-row connector. This device has a maximum current rating of 32 A. 1714971 is housed in polyamide. This product is 19.04 mm long, 21.5 mm tall and 12.5 mm deep. It uses the solder termination method. Its wire is 10-24 AWG.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

