PHOENIX CONTACT1715747Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 5.39 | |
| 15.24 | |
| 9.8 | |
| 13.8 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this pc terminal block 1715747 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. It has a straight body orientation. 1715747 is housed in polyamide. This device has a maximum current rating of 22 A. It uses the solder termination method. Its wire is 14-26 AWG. This product is 15.24 mm long, 13.8 mm tall and 9.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

