PHOENIX CONTACT1715789Steckverbinder, Klemmenblöcke
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 10.906 | |
| 40.64 | |
| 9.8 | |
| 13.8 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's pc terminal block 1715789 PCB terminal block. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. 1715789 is housed in polyamide. This device has a maximum current rating of 22 A. Its wire is 14-26 AWG. This product is 40.64 mm long, 13.8 mm tall and 9.8 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

