PHOENIX CONTACT1716661Steckverbinder, Klemmenblöcke
Conn Terminal Block M 7 POS 7.62mm Screw RA Wall Mount 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 7 | |
| 7.62 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 32 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 39.29 | |
| 87.96 | |
| 48.95 | |
| 26.24 | |
| Green | |
| Wall Mount |
Perfect for troubleshooting this 1716661 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 7 F contacts. Its pitch is 7.62 mm. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 41 A. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

