Molex1716920102Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 2 POS 5.7mm Crimp ST Cable Mount Black Mega-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 2 | |
| Crimp | |
| 5.7 | |
| Straight | |
| 23/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 120 | |
| Bag | |
| 1.53 | |
| 8.35 | |
| 24.92 | |
| Mega-Fit | |
| Yes | |
| 5.7 | |
| Cable Mount |
For all your modern day data transfer needs, this 1716920102 discrete wire housing from Molex will make a durable connection. This M connector has 2 M contacts. Its pitch is 5.7 mm. This is a 2-row connector. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 23 A/contact. This product is 8.35 mm long and 24.29 mm. This rectangle connector has an operating temperature of -40 to 120 °C. 1716920102 is housed in black polybutylene terephthalate.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

