50-75% Rabatt
PHOENIX CONTACT1718106Steckverbinder, Klemmenblöcke
Conn Terminal Block F 16 POS 5mm IDT ST Cable Mount 12A
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 16 | |
| 5 | |
| 1 | |
| 16 | |
| IDT | |
| Straight | |
| 12 | |
| 630V | |
| -40 | |
| 100 | |
| 42.372 | |
| 81.4 | |
| 33.4 | |
| 19.6 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This 1718106 PCB terminal block from Phoenix Contact will do just that! This F connector has 16 contacts that are plated with tin. It has a female type gender. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 12 A. 1718106 is housed in polyamide. Its wire is 16-24 AWG. This product is 81.4 mm long, 19.6 mm tall and 33.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

