Molex1718140004Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 250V | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 1.651 | |
| 15.7 | |
| 20.14 | |
| 10.01 | |
| KK | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 1718140004 header connector from Molex. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. Its pitch is 3.96 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. This product is 15.7 mm long, 10.01 mm tall and 20.04 mm deep. 1718140004 is housed in black nylon. This connector has an operating temperature of -40 to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

