Molex1718250100Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 10-12AWG Super Sabre™ Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| Power|Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 600VAC | |
| 2.5 | |
| -40 | |
| 105 | |
| 25 | |
| Reel | |
| 0.497 | |
| 18.35 | |
| 5.34 | |
| 5.3 | |
| Super Sabre™ | |
| 10-12 | |
| Cable Mount |
Never worry about a loose connection again with this 1718250100 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This has a Connector Power connector. It uses the crimp termination method. This product is 18.35 mm long, 5.3 mm tall and 5.34 mm deep. Its wire is 12 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

