TE Connectivity1718328-1Steckverbinderzubehör
Connector Accessories Mounting Clips Straight Glass Filled Polybutylene Terephthalate Red Bag
LEAVYSEAL connectors is a family of high-density lever-assisted connector housings for bulkheads, pass-thru and a vast variety of other harsh environment applications. Our LEAVYSEAL connector series utilizes a lever lock system for mating and is available in several mounting styles and keying options.
Applications
- • AGVs / AMRs
- • Forklifts
Associated Tooling
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting Clips | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Glass Filled Polybutylene Terephthalate | |
| Red | |
| -40 | |
| 140 | |
| Bag | |
| 104.2 | |
| 47.3 | |
| 15 |
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

