PHOENIX CONTACT1718520Steckverbinder, Klemmenblöcke
Conn Spring Cage F 6 POS 7.62mm Screw RA Cable Mount 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 6 | |
| 7.62 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 32 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 29.722 | |
| 53.72 | |
| 38.5 | |
| 19.8 | |
| Green | |
| Cable Mount |
This spring cage 1718520 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 6 contacts that are plated with tin. Its pitch is 7.62 mm. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 41 A. 1718520 is housed in polyamide. It uses the screw termination method. This product is 53.72 mm long, 19.8 mm tall and 38.5 mm deep. Its wire is 8-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

