Molex1718560006Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.678 | |
| 15.09 | |
| 6.35 | |
| 10.62 | |
| KK | |
| Through Hole |
Molex brings you their wire to board 1718560006 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 4 A/contact. 1718560006 is housed in black nylon. This connector has an operating temperature of -40 to 80 °C. This product is 15.09 mm long, 10.62 mm tall and 6.35 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

