PHOENIX CONTACT1718731Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 7.62mm Solder Thru-Hole 17.5A
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Solder | |
| 17.5 | |
| 630V | |
| -40 | |
| 105 | |
| 4.99 | |
| 15.24 | |
| 13.2 | |
| 15.3 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this 1718731 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 500 V. 1718731 is housed in polyamide. This device has a maximum current rating of 24 A. This product is 15.24 mm long, 15.3 mm tall and 13.2 mm deep. Its wire is 14-26 AWG. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

