PHOENIX CONTACT1719202Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 7.5mm Solder RA Thru-Hole 41A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 7.5 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 41 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 12.26 | |
| 24.3 | |
| 24.15 | |
| 19.6 | |
| Green | |
| Through Hole |
Keep your connections strong with this pc terminal block 1719202 PCB terminal block from Phoenix Contact utilizing clamps and screws. This is a 1-row connector. It has a maximum voltage rating of 800 V. It has a right angle body orientation. Its pitch is 7.5 mm. This device has a maximum current rating of 41 A. 1719202 is housed in polyamide. Its wire is 8-24 AWG. This product is 24.3 mm long, 19.6 mm tall and 24.15 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

