PHOENIX CONTACT1720020Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 9.52mm Solder Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 9.52 | |
| 1 | |
| 3 | |
| Solder | |
| 32 | |
| 1000V | |
| -40 | |
| 100 | |
| Cardboard | |
| 9.67 | |
| 28.64 | |
| 18.5 | |
| 21.5 | |
| Green | |
| Through Hole |
Never worry about wires becoming undone by implementing this 1720020 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 690 V. Its pitch is 9.52 mm. 1720020 is housed in polyamide. This device has a maximum current rating of 32 A. Its wire is 10-24 AWG. It uses the solder termination method. This product is 28.64 mm long, 21.5 mm tall and 18.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

