PHOENIX CONTACT1720046Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 6.35mm Solder Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 6.35 | |
| 1 | |
| 3 | |
| Solder | |
| 32 | |
| 630V | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.4 | |
| 19.05 | |
| 18.5 | |
| 21.5 | |
| Green | |
| Through Hole |
Need to ensure strong connections between circuits? This pc terminal block 1720046 PCB terminal block from Phoenix Contact will do just that! Its pitch is 6.35 mm. It has a maximum voltage rating of 630 V. This is a 1-row connector. This device has a maximum current rating of 32 A. 1720046 is housed in polyamide. It uses the solder termination method. This product is 18.5 mm deep. Its wire is 10-24 AWG.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

