PHOENIX CONTACT1720479Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 3 | |
| Solder | |
| Right Angle | |
| 32 | |
| 630V | |
| 5 | |
| 0.8 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 6.5 | |
| 33.28 | |
| 29.25 | |
| 14.29 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 1720479 header connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 500 V@IEC|300V@UL. It has a header type gender. Its pitch is 7.62 mm. This is a 3-row connector. This device has a maximum current rating of 41 A. It uses the solder termination method. 1720479 is housed in green polyamide. This product is 33.28 mm long, 14.29 mm tall and 29.25 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

