PHOENIX CONTACT1720576Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 7.62mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 3 | |
| Solder | |
| 7.62 | |
| Straight | |
| 32 | |
| 630V | |
| 1000000 | |
| 0.5 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 4.2 | |
| 33.28 | |
| 13.54 | |
| 29.25 | |
| Through Hole |
Look no further than the shrouded 1720576 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. Its pitch is 7.62 mm. It has a straight body orientation. This is a 3-row connector. It has a maximum voltage rating of 500 V@IEC|300V@UL. This device has a maximum current rating of 41 A. 1720576 is housed in green polyamide. It uses the solder termination method. This product is 33.28 mm long, 29.25 mm tall and 13.54 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

