PHOENIX CONTACT1720589Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 7.62mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 3 | |
| Solder | |
| 7.62 | |
| Straight | |
| 32 | |
| 630V | |
| 1000000 | |
| 0.4 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 6.731 | |
| 33.28 | |
| 13.54 | |
| 29.25 | |
| Through Hole |
Phoenix Contact brings you their shrouded 1720589 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 3 contacts that are plated with tin. This is a 3-row connector. It has a header type gender. Its pitch is 7.62 mm. It has a straight body orientation. It has a maximum voltage rating of 500 V@IEC|300V@UL. This device has a maximum current rating of 41 A. 1720589 is housed in green polyamide. It uses the solder termination method. This product is 33.28 mm long, 29.25 mm tall and 13.54 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

