PHOENIX CONTACT1720602Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 5 POS 7.62mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 32 | |
| 630V | |
| 1000000 | |
| 0.5 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 10.642 | |
| 40.9 | |
| 13.54 | |
| 29.25 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board 1720602 header connector helps protect your equipment from accidental shortages. This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. Its pitch is 7.62 mm. It has a header type gender. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 41 A. 1720602 is housed in green polyamide. This product is 40.9 mm long, 29.25 mm tall and 13.54 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

