PHOENIX CONTACT1720631Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 8 POS 7.62mm Solder ST Thru-Hole Cardboard

Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to board 1720631 header connector. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a header type gender. Its pitch is 7.62 mm. It has a straight body orientation. This device has a maximum current rating of 41 A. 1720631 is housed in green polyamide. It uses the solder termination method. This product is 63.76 mm long, 29.25 mm tall and 13.54 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 8,336 €
    1. 50+8,336 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.