Molex1720650010Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 5.7mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 5.7 | |
| Straight | |
| 5.7 | |
| 23.5/Contact | |
| 600VDC|600VAC | |
| 2 | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 5.656 | |
| 36.19 | |
| 14.03 | |
| 14.8 | |
| 3.73 | |
| Through Hole |
Easily connect a power supply to a circuit with this 1720650010 power connector from Molex. This HDR connector's 10 contacts that are made out of copper and plated with gold over nickel. Its pitch is 5.7 mm. This connector has a single port. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 600 V. 1720650010 is housed in liquid crystal polymer. This device has a maximum current rating of 23 A/contact. This component will be shipped in tray format. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 10 terminals use the solder termination method. This product is 34.85 mm long, 14.03 mm tall and 18.53 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

