PHOENIX CONTACT1720806Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 32 | |
| 630V | |
| 1000000 | |
| 0.5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 11.18 | |
| 38.96 | |
| 29.25 | |
| 14.29 | |
| Through Hole |
Look no further than the wire to board 1720806 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 630 V. This is a 1-row connector. Its pitch is 7.62 mm. This device has a maximum current rating of 41 A. This product is 38.96 mm long, 14.29 mm tall and 29.25 mm deep. 1720806 is housed in green polyamide. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

