PHOENIX CONTACT1721009Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 12 POS 7.62mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 32 | |
| 630V | |
| 5 | |
| 0.5 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 28.927 | |
| 107.54 | |
| 13.54 | |
| 29.25 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 1721009 header connector from Phoenix Contact. This HDR connector has 12 contacts that are plated with tin. Its pitch is 7.62 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 630 V. It has a header type gender. This device has a maximum current rating of 41 A. It uses the solder termination method. 1721009 is housed in green polyamide. This product is 107.54 mm long, 29.25 mm tall and 13.54 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

