PHOENIX CONTACT1721012Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 32 | |
| 630V | |
| 5 | |
| 0.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 8.451 | |
| 31.34 | |
| 29.25 | |
| 13.54 | |
| 5 | |
| Through Hole |
This wire to board 1721012 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 2 contacts that are plated with tin. Its pitch is 7.62 mm. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 41 A. This product is 31.34 mm long, 13.54 mm tall and 29.25 mm deep. 1721012 is housed in green polybutylene terephthalate. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

