HARTING17211102101Steckverbinder, Mutterplatine
Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 110 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 2.5 | |
| 1 | |
| 1000 | |
| 20 | |
| Tube | |
| 20 | |
| 49.9 | |
| 20.45 | |
| 12.2 | |
| Through Hole |
This hard metric 17211102101 backplane connector from Harting will not only link multiple connectors together but also provide an interface between the devices. This F connector has 110 contacts that are plated with gold over nickel. It has a right angle body orientation. Its pitch is 2 mm. It has a female type gender. This is a 5-row connector. It uses the press fit termination method. This product is 49.9 mm long, 12.2 mm tall and 20.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

