PHOENIX CONTACT1721986Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.672 | |
| 9.01 | |
| 9.2 | |
| 6.9 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 1721986 header connector from Phoenix Contact on your PCB today! This HDR connector has 2 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 9.01 mm long, 6.9 mm tall and 9.2 mm deep. 1721986 is housed in black liquid crystal polymer.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

