PHOENIX CONTACT1721999Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.8 | |
| 12.82 | |
| 9.2 | |
| 6.9 | |
| 2.6 | |
| Through Hole |
This wire to board 1721999 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 3 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 300 V. It has a header type gender. This is a 1-row connector. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 12.82 mm long, 6.9 mm tall and 9.2 mm deep. 1721999 is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

