HARTING17221251102Steckverbinder, Mutterplatine
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 125 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 1 | |
| 20 | |
| -55 | |
| 125 | |
| Tube | |
| 94.9 | |
| 20.8 | |
| 11.35 | |
| Through Hole |
Harting brings you their latest hard metric 17221251102 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This F connector's 125 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. Its pitch is 2 mm. This is a 5-row connector. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This product is 94.9 mm long, 11.35 mm tall and 20.8 mm deep. This backplane connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

