HARTING17221252101Steckverbinder, Mutterplatine

Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tube

The speed and size of this hard metric 17221252101 backplane connector from Harting provide a significant advantage for linking multiple small scale devices and operations. This F connector has 125 contacts that are plated with gold over nickel. Its pitch is 2 mm. It has a female type gender. This is a 5-row connector. It has a right angle body orientation. This product is 49.9 mm long, 11.35 mm tall and 20.45 mm deep. It uses the press fit termination method.

2 Stück: Versand in vsl. 3 Tagen

    Total4,71 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2226+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 2 Stück
      • Price: 4,7124 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.