Molex1722533023Steckverbinderanschlüsse
Crimp Terminal 16-18AWG Copper Alloy F 19.87mm Tin Over Nickel Reel
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Crimp Terminal | |
| F | |
| Crimp | |
| Straight | |
| Tin Over Nickel | |
| 16-18 | |
| 14/Contact | |
| 400VDC|400VAC | |
| Reel | |
| 0.153 | |
| 19.87 | |
| 3.45 | |
| Cable Mount |
This specially engineered 1722533023 connector contact from Molex provides a solid connection between the contact barriers so your connections remain secure.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

