Molex1722561004Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black Ultra-Fit™ Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 14/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 120 | |
| Bag | |
| 1.42 | |
| 15 | |
| 9.42 | |
| 23 | |
| Ultra-Fit™ | |
| Yes | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 1722561004 discrete wire housing from Molex. This F connector has 4 F contacts. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 14 A/contact. This rectangle connector has an operating temperature of -40 to 120 °C. 1722561004 is housed in black nylon. This product is 15 mm long, 9.42 mm tall and 23 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

