Molex1722861202Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2Power POS 3.5mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| Center Key | |
| 12/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 7 | |
| -40 | |
| 120 | |
| 200 | |
| Tray | |
| 0.676 | |
| 2 | |
| 8.66 | |
| 14 | |
| 3.2 | |
| Through Hole |
This specially engineered 1722861202 power connector from Molex is designed for various high voltage and current supplies. This HDR connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 400 VDC|400VAC. It has a header type gender. This connector has a single port. Its pitch is 3.5 mm. It has a straight body orientation. This device has a maximum current rating of 12 A/contact. 1722861202 is housed in liquid crystal polymer. The component will be shipped in tray format. This product is 9 mm long, 14 mm tall and 8.41 mm deep. This power connector has an operating temperature range of -40 °C to 120 °C. Its 2 terminals use the solder termination method.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

