Molex1723161106Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6Power POS 3.5mm Solder RA Side Entry Thru-Hole Ultra-Fit Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| Center Slot | |
| 4.6 | |
| 12/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 2 | |
| -40 | |
| 105 | |
| 25 | |
| Tray | |
| 1.8 | |
| 13.8 | |
| 18.62 | |
| 13.56 | |
| Ultra-Fit | |
| 3.2 | |
| Through Hole |
There won't be any energy loss when you power up your circuit using the 1723161106 power connector from Molex. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin over nickel. It has a maximum voltage rating of 400 VDC|400VAC. It has a right angle body orientation. Its pitch is 3.5 mm. It has a header type gender. This connector has a single port. This device has a maximum current rating of 14 A/contact. 1723161106 is housed in liquid crystal polymer. This component will be shipped in tray format. This power connector has an operating temperature range of -40 °C to 120 °C. Its 6 terminals use the solder termination method. This product is 18.67 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

