PHOENIX CONTACT1723292Steckverbinder, Klemmenblöcke

Conn PC Terminal Block F 9 POS 5.08mm Solder ST Thru-Hole 10A Cardboard

Keep your connections strong with this pc terminal block 1723292 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 9 F contacts. It has a maximum voltage rating of 250 V. This is a 3-row connector. Its pitch is 5.08 mm. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 10 A. 1723292 is housed in polyamide. Its wire is 16-26 AWG. This product is 22.86 mm long, 28.2 mm tall and 28.1 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 8,1503 €
    1. 100+8,1503 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.