PHOENIX CONTACT1724026Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 15A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 9 | |
| 5.08 | |
| 3 | |
| 9 | |
| Solder | |
| Straight | |
| 15 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 17.366 | |
| 17.78 | |
| 32.25 | |
| 36.6 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this 1724026 PCB terminal block from Phoenix Contact. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 3-row connector. 1724026 is housed in polyamide. This device has a maximum current rating of 17.5 A. It uses the solder termination method. This product is 17.78 mm long, 36.6 mm tall and 32.25 mm deep. Its wire is 14-26 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

