PHOENIX CONTACT1724673Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 8 POS 5mm Solder RA Thru-Hole 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Solder | |
| Right Angle | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| 27.173 | |
| 42.5 | |
| 19.5 | |
| 18.5 | |
| Green | |
| Through Hole |
This pc terminal block 1724673 PCB terminal block developed by Phoenix Contact will mend different gage wires together. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 400 V. It has a right angle body orientation. 1724673 is housed in polyamide. This device has a maximum current rating of 24 A. Its wire is 12-30 AWG. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

