PHOENIX CONTACT1725341Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 5 POS 5mm Solder Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 5 | |
| 1 | |
| 5 | |
| Solder | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 7.372 | |
| 26.4 | |
| 16 | |
| 16 | |
| Green | |
| Through Hole |
This pc terminal block 1725341 PCB terminal block manufactured from Phoenix Contact will connect wires together. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 24 A. 1725341 is housed in polyamide. It uses the solder termination method. Its wire is 14-24 AWG. This product is 26.4 mm long, 16 mm tall and 16 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

